337-036-556-803

Heilind Number:EDA337-036-556-803
Manufacturer:EDAC
Manufacturer Number:337-036-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-803

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 36 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.