337-036-556-807

Heilind Number:EDA337-036-556-807
Manufacturer:EDAC
Manufacturer Number:337-036-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-807

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this green-hued connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable data transmission across its 36 positions, all set at a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing seamless functionality in any environment. Upgrade your connectivity solutions with this essential component.