337-036-556-808

Heilind Number:EDA337-036-556-808
Manufacturer:EDAC
Manufacturer Number:337-036-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuits. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, perfect for multi-board setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this essential component.