337-036-556-812

Heilind Number:EDA337-036-556-812
Manufacturer:EDAC
Manufacturer Number:337-036-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-812

Detailed Description

Enhance your circuitry with this high-quality Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and reliability. Featuring two rows of 36 Copper Alloy contacts, it offers optimal connectivity with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it's perfect for secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your setup with this essential connector for efficient and dependable electronic connections.