337-036-556-858

Heilind Number:EDA337-036-556-858
Manufacturer:EDAC
Manufacturer Number:337-036-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a vibrant green color for easy identification. Built to withstand rigorous use, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With two rows and 36 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting, this connector guarantees seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for various applications in the connector industry. Elevate your PCB design with this essential component.