337-036-556-868

Heilind Number:EDA337-036-556-868
Manufacturer:EDAC
Manufacturer Number:337-036-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows of copper alloy contacts, offering a total of 36 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precision alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with reliability and performance.