337-036-556-878

Heilind Number:EDA337-036-556-878
Manufacturer:EDAC
Manufacturer Number:337-036-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-556-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With 36 positions spread across 2 rows and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A suitable for various applications. Designed for straight mount orientation, it offers easy and secure installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors to find the perfect fit for your connectivity needs.