337-036-558-102

Heilind Number:EDA337-036-558-102
Manufacturer:EDAC
Manufacturer Number:337-036-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 36 positions, ensuring seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment. The right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this high-quality connector.