337-036-558-103

Heilind Number:EDA337-036-558-103
Manufacturer:EDAC
Manufacturer Number:337-036-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout featuring 36 positions, and a pitch of .156 inches, it offers efficient and reliable connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.