337-036-558-107

Heilind Number:EDA337-036-558-107
Manufacturer:EDAC
Manufacturer Number:337-036-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-107

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a single row configuration with 36 positions, ensuring seamless board-to-board connections. The housing is crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking green hue, guaranteeing both reliability and visual appeal. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Its right angle mount orientation offers versatility in installation, while an extensive operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for applications in electronics, automation, and beyond, this Card Edge Connector is a must-have component in any connectivity project.