337-036-558-108

Heilind Number:EDA337-036-558-108
Manufacturer:EDAC
Manufacturer Number:337-036-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-108

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color that not only adds a pop of visual appeal but also ensures easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The Copper Alloy contact material and 1-row configuration with 36 positions provide efficient connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving applications, its Right Angle mount orientation allows for convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its versatile capabilities in our wide range of PCB connectors.