337-036-558-112

Heilind Number:EDA337-036-558-112
Manufacturer:EDAC
Manufacturer Number:337-036-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 36 positions in a single row, ensuring seamless integration for your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The vibrant green color not only adds a pop of style but also aids in easy identification during installation. With a right-angle mount orientation and a pitch of .156 inches, it offers flexibility in various board-to-board configurations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.