337-036-558-201

Heilind Number:EDA337-036-558-201
Manufacturer:EDAC
Manufacturer Number:337-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a striking green hue. With two rows of 36 positions, it offers ample space for secure connections. The contact material, crafted from copper alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector to deliver exceptional performance and durability for your electronic projects.