337-036-558-202

Heilind Number:EDA337-036-558-202
Manufacturer:EDAC
Manufacturer Number:337-036-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across 36 positions. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various board-to-board connectivity needs. Trust in its quality and performance to optimize your electronic assemblies.