337-036-558-203

Heilind Number:EDA337-036-558-203
Manufacturer:EDAC
Manufacturer Number:337-036-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable functionality in various environments. Featuring two rows of 36 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation adds versatility to installation options. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronics toolkit. Elevate your connectivity solutions with this essential component.