337-036-558-204

Heilind Number:EDA337-036-558-204
Manufacturer:EDAC
Manufacturer Number:337-036-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-204

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a two-row configuration and a total of 36 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of robust Copper Alloy, ensures reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and a pitch of .156 inches make it easy to install and use. Trust in this connector for secure and efficient PCB connections in your projects.