337-036-558-207

Heilind Number:EDA337-036-558-207
Manufacturer:EDAC
Manufacturer Number:337-036-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vivid green color for easy identification. Engineered for optimal performance, this connector features a double-row design with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The copper alloy contact material and a pitch of .156 inches facilitate seamless connections. With a right-angle mount orientation, it saves space without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality for your connectivity needs.