337-036-558-208

Heilind Number:EDA337-036-558-208
Manufacturer:EDAC
Manufacturer Number:337-036-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, it features two rows with 36 positions, offering ample space for secure connections. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your board. The Right Angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.