337-036-558-212

Heilind Number:EDA337-036-558-212
Manufacturer:EDAC
Manufacturer Number:337-036-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless board-to-board connectivity. Boasting 36 positions and a right-angle mount orientation, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component in our extensive collection of connectors.