337-036-558-258

Heilind Number:EDA337-036-558-258
Manufacturer:EDAC
Manufacturer Number:337-036-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-258

Detailed Description

Enhance connectivity in your electronic setups with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior strength and safety. Designed with two rows and 36 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy installation. Perfect for right-angle mounting, it's versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Explore seamless board-to-board connections with this essential component.