337-036-558-268

Heilind Number:EDA337-036-558-268
Manufacturer:EDAC
Manufacturer Number:337-036-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of sturdy Copper Alloy, ensuring reliable signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality to streamline your electronic projects with efficiency and precision.