337-036-558-602

Heilind Number:EDA337-036-558-602
Manufacturer:EDAC
Manufacturer Number:337-036-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also guarantees efficient power transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various operating conditions, from -40 to 105°C. This single-row connector boasts 36 positions, perfect for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees secure and stable linkages. With a convenient right-angle mount orientation, it facilitates easy installation on your PCB. Elevate your electronic assemblies with this essential component.