337-036-558-603

Heilind Number:EDA337-036-558-603
Manufacturer:EDAC
Manufacturer Number:337-036-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 36 positions, it offers seamless board-to-board integration. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation allows for versatile installation options. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic designs with this essential component.