337-036-558-604

Heilind Number:EDA337-036-558-604
Manufacturer:EDAC
Manufacturer Number:337-036-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your electronic setup. Engineered with precision, this connector offers reliable power transmission with an amperage rating of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 36 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right angle mounting, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB connections with this top-of-the-line Card Edge Connector.