337-036-558-607

Heilind Number:EDA337-036-558-607
Manufacturer:EDAC
Manufacturer Number:337-036-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for seamless integration, it boasts a single row with 36 positions and a contact pitch of .156 inches, ensuring reliable performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission, with an amperage rating of 3A. Its right angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Perfect for professionals in need of dependable board-to-board connections, this Card Edge Connector is a must-have in any electronic assembly toolkit.