337-036-558-608

Heilind Number:EDA337-036-558-608
Manufacturer:EDAC
Manufacturer Number:337-036-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers not just aesthetics but also superior functionality, with a 3 A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 36 positions, it provides ample connectivity options for your board-to-board applications. The copper alloy contact material ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise and secure mating. Its right-angle mount orientation allows for efficient PCB layout, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic designs with this high-performance Card Edge Connector.