337-036-558-668

Heilind Number:EDA337-036-558-668
Manufacturer:EDAC
Manufacturer Number:337-036-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-668

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a striking Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure attachment. Its Right Angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for use in a range of applications, this connector is a must-have for any electronics project.