337-036-558-678

Heilind Number:EDA337-036-558-678
Manufacturer:EDAC
Manufacturer Number:337-036-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-678

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a single row with 36 positions, offering ample connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity with this essential component.