337-036-558-802

Heilind Number:EDA337-036-558-802
Manufacturer:EDAC
Manufacturer Number:337-036-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With a current rating of 3 A, it guarantees efficient power transmission, while its Copper Alloy contacts and .156 inch pitch facilitate secure and stable connectivity. Boasting a dual-row design with 36 positions, it offers ample space for multiple connections. The right-angle mount orientation and .2 inch row spacing provide flexibility in installation, making it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our full range of PCB connectors for more solutions tailored to your needs.