337-036-558-803

Heilind Number:EDA337-036-558-803
Manufacturer:EDAC
Manufacturer Number:337-036-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and safe operation. With a double-row design and 36 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide effortless installation. Designed for right-angle mount orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup.