337-036-558-858

Heilind Number:EDA337-036-558-858
Manufacturer:EDAC
Manufacturer Number:337-036-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, this connector ensures reliable power transmission. The Copper Alloy contacts, organized in two rows with 36 positions, guarantee secure and efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a durable solution for your board-to-board PCB connections. Discover the perfect balance of functionality and durability with this essential component.