337-036-558-868

Heilind Number:EDA337-036-558-868
Manufacturer:EDAC
Manufacturer Number:337-036-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-558-868

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a dual-row configuration and a total of 36 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation on your board. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various applications. Elevate your electronic designs with this essential component.