337-036-559-104

Heilind Number:EDA337-036-559-104
Manufacturer:EDAC
Manufacturer Number:337-036-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and a total of 36 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its right-angle mount orientation adds versatility to your design. Upgrade your PCB assembly with this essential component, a must-have in the world of electronic connectivity.