337-036-559-107

Heilind Number:EDA337-036-559-107
Manufacturer:EDAC
Manufacturer Number:337-036-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-107

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 36 positions, it offers ample space for seamless PCB connections. Crafted from Copper Alloy, the contacts ensure reliable and efficient power transmission, with a 3A amperage rating catering to various power needs. The .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation and secure attachment to the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it's a essential component for any electronic setup.