337-036-559-158

Heilind Number:EDA337-036-559-158
Manufacturer:EDAC
Manufacturer Number:337-036-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. The vibrant Green color not only adds a touch of style but also aids in easy identification during installation. With a current rating of 3 A, copper alloy contacts guarantee efficient power transmission. Featuring a single row design with 36 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing are ideal for precise board-to-board connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Upgrade your connectivity solutions with this essential component.