337-036-559-168

Heilind Number:EDA337-036-559-168
Manufacturer:EDAC
Manufacturer Number:337-036-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this green connector boasts a single row housing with 36 copper alloy contacts, ensuring reliable power transmission up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this essential connector.