337-036-559-207

Heilind Number:EDA337-036-559-207
Manufacturer:EDAC
Manufacturer Number:337-036-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, it features a 2-row configuration with 36 positions, ensuring secure and reliable contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robustness and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation is ideal for space-saving installations, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this essential component.