337-036-559-208

Heilind Number:EDA337-036-559-208
Manufacturer:EDAC
Manufacturer Number:337-036-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures reliable performance. With a double row design comprising 36 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, with a current rating of 3 A. Featuring a right-angle mount orientation and a pitch of .156 inches, it simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and longevity.