337-036-559-212

Heilind Number:EDA337-036-559-212
Manufacturer:EDAC
Manufacturer Number:337-036-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a maximum amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and safety. Its dual-row design, with 36 positions in total, allows for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Designed for right-angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for use in board-to-board connections, it's a must-have component for your electronic projects.