337-036-559-258

Heilind Number:EDA337-036-559-258
Manufacturer:EDAC
Manufacturer Number:337-036-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-258

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. The connector offers two rows with a total of 36 positions, perfect for complex circuitry. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setups with this essential component.