337-036-559-602

Heilind Number:EDA337-036-559-602
Manufacturer:EDAC
Manufacturer Number:337-036-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient data transmission. Its right-angle mount orientation and 36 positions make it ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers versatility and durability. Elevate your PCB connections with this essential component.