337-036-559-603

Heilind Number:EDA337-036-559-603
Manufacturer:EDAC
Manufacturer Number:337-036-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row layout with 36 positions, ensuring seamless integration within your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. The right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for robust and efficient board-to-board connectivity in your projects.