337-036-559-604

Heilind Number:EDA337-036-559-604
Manufacturer:EDAC
Manufacturer Number:337-036-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-604

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a single row design with 36 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this essential component for robust and secure board-to-board connections.