337-036-559-607

Heilind Number:EDA337-036-559-607
Manufacturer:EDAC
Manufacturer Number:337-036-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-607

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity. Boasting a vibrant green color, this connector features 36 copper alloy contacts, suitable for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Designed for efficiency, it has a single row configuration and a right-angle mount orientation, perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.