337-036-559-608

Heilind Number:EDA337-036-559-608
Manufacturer:EDAC
Manufacturer Number:337-036-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant green color, this connector boasts a single row layout with 36 positions, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mounting orientation offers flexibility in placement, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.