337-036-559-802

Heilind Number:EDA337-036-559-802
Manufacturer:EDAC
Manufacturer Number:337-036-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features two rows of 36 positions each, ensuring optimal performance for your devices. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation on your circuit boards. Its right-angle mount orientation allows for versatile usage in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.