337-036-559-803

Heilind Number:EDA337-036-559-803
Manufacturer:EDAC
Manufacturer Number:337-036-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting a dual-row configuration with 36 positions, it enables seamless board-to-board connections. The right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for seamless and secure electronic assembly.