337-036-559-804

Heilind Number:EDA337-036-559-804
Manufacturer:EDAC
Manufacturer Number:337-036-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also reliable, with a 3A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your devices. Boasting 36 positions and a right-angle mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this essential component.