337-036-559-807

Heilind Number:EDA337-036-559-807
Manufacturer:EDAC
Manufacturer Number:337-036-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 36 positions, it offers ample space for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.