337-036-559-808

Heilind Number:EDA337-036-559-808
Manufacturer:EDAC
Manufacturer Number:337-036-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-036-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-036-559-808

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy housing made from UL 94V-0 Thermoplastic Polyester in a sleek green color. The connector boasts two rows with 36 copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB layout. Its right-angle mount orientation provides versatility in assembly, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.